• Obsolete item.
Product Overview
Digi-Key Part Number 495-2239-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

T491B106K016ZT

Description CAP TANT 10UF 16V 10% 1411
Expanded Description 10µF ±10% Molded Tantalum Capacitors 16V 1411 (3528 Metric) 2.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-3706-1-ND T491B106K016AT KEMET Cut Tape (CT) ? 74,039 - Immediate
0.42000 1
Documents & Media
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T491
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 2.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 495-2239-1

13:04:03 1/18/2017

Send Feedback