Add To Favorites
Product Overview
Digi-Key Part Number 399-13627-ND
Quantity Available 195
Can ship immediately
Manufacturer

Manufacturer Part Number

T350K476K020AT

Description CAP TANT 47UF 10% 20V RADIAL
Expanded Description 47µF ±10% Conformal Coated Tantalum Capacitors 20V Radial 1.2 Ohm @ 100kHz
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets T35x/T36x Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Online Catalog T35x - UltraDip II Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T350, UltraDip II
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 20V
Type Conformal Coated
ESR (Equivalent Series Resistance) 1.2 Ohm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.350" Dia (8.90mm)
Height - Seated (Max) 0.532" (13.50mm)
Lead Spacing 0.200" (5.08mm)
Manufacturer Size Code K
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names 399-13627

08:52:55 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.92000 3.92
10 3.16300 31.63
25 2.97280 74.32
50 2.71980 135.99
100 2.46680 246.68
250 2.02400 506.00
500 1.83426 917.13
1,000 1.70775 1,707.75
5,000 1.61288 8,064.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback