Add To Favorites
Product Overview
Digi-Key Part Number 399-13634-1-ND
Quantity Available 1,210
Can ship immediately
Manufacturer

Manufacturer Part Number

T350A105J035AT7301

Description CAP TANT 1UF 5% 35V RADIAL
Expanded Description 1µF ±5% Conformal Coated Tantalum Capacitors 35V Radial 8 Ohm @ 100kHz
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets T35x/T36x Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Online Catalog T35x - UltraDip II Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T350, UltraDip II
Part Status Active
Capacitance 1µF
Tolerance ±5%
Voltage - Rated 35V
Type Conformal Coated
ESR (Equivalent Series Resistance) 8 Ohm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.177" Dia (4.50mm)
Height - Seated (Max) 0.280" (7.10mm)
Lead Spacing 0.100" (2.54mm)
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-13634-1

02:36:46 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.34000 1.34
10 1.05500 10.55
25 0.96720 24.18
50 0.91440 45.72
100 0.79130 79.13
250 0.70336 175.84
500 0.59786 298.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13634-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: 0.47100
Send Feedback