Add To Favorites
Product Overview
Digi-Key Part Number 399-13034-ND
Quantity Available 359
Can ship immediately
Manufacturer

Manufacturer Part Number

SMR15335J50B06L16.5CBULK

Description CAP FILM 3.3UF 5% 50VDC RADIAL
Expanded Description 3.3µF ±5% Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SMR Series
Online Catalog SMR Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series SMR
Packaging ? Bulk ?
Part Status Active
Capacitance 3.3µF
Tolerance ±5%
Voltage Rating - AC 30V
Voltage Rating - DC 50V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 150°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm)
Height - Seated (Max) 0.571" (14.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Features High Temperature
 
Additional Resources
Standard Package ? 400
Other Names 399-13034
F211BL335(1)050(2)

20:50:01 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.34000 7.34
10 6.52800 65.28
25 6.20200 155.05
50 5.71240 285.62
100 5.22270 522.27
250 4.73308 1,183.27
500 4.48828 2,244.14
1,000 4.16186 4,161.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback