Add To Favorites
Product Overview
Digi-Key Part Number 399-12943-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SMC7.3473J100K35TR12

Description CAP FILM 0.047UF 5% 100VDC 2824
Expanded Description 0.047µF ±5% Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized 2824 (7260 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 36 Weeks
Documents & Media
Datasheets SMC Series
Online Catalog SMC Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series SMC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±5%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2824 (7260 Metric)
Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max) 0.138" (3.50mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features High Temperature
 
Additional Resources
Standard Package ? 1
Other Names 399-12943-1

17:49:22 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.23000 3.23
10 2.60300 26.03
25 2.44680 61.17
50 2.23840 111.92
100 2.03020 203.02
250 1.66584 416.46
500 1.50966 754.83
1,000 1.40555 1,405.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-12943-2-ND
  • Minimum Quantity: 2,300
  • Quantity Available: 0
  • Unit Price: 1.25496
  • Digi-Reel® ? : 399-12943-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback