Add To Favorites
Product Overview
Digi-Key Part Number 399-12942-1-ND
Quantity Available 1,715
Can ship immediately
Manufacturer

Manufacturer Part Number

SMC7.3224J50K37TR12

Description CAP FILM 0.22UF 5% 50VDC 2824
Expanded Description 0.22µF ±5% Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized 2824 (7260 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 30 Weeks
Documents & Media
Datasheets SMC Series
Online Catalog SMC Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series SMC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±5%
Voltage Rating - AC 30V
Voltage Rating - DC 50V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2824 (7260 Metric)
Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features High Temperature
 
Additional Resources
Standard Package ? 1
Other Names 399-12942-1

14:30:22 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.96000 4.96
10 4.46300 44.63
25 4.16520 104.13
50 3.86760 193.38
100 3.37180 337.18
250 2.97512 743.78
500 2.77678 1,388.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-12942-2-ND
  • Minimum Quantity: 1,700
  • Quantity Available: 1,700 - Immediate
  • Unit Price: 2.30217
  • Digi-Reel® ? : 399-12942-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,715 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback