Add To Favorites
Product Overview
Digi-Key Part Number 399-12835-ND
Quantity Available 113
Can ship immediately
Manufacturer

Manufacturer Part Number

R75QR36804000J

Description CAP FILM 0.68UF 5% 1KVDC RADIAL
Expanded Description 0.68µF ±5% Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets R75 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Online Catalog R75 Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series R75
Packaging ? Bulk ?
Part Status Active
Capacitance 0.68µF
Tolerance ±5%
Voltage Rating - AC 250V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm)
Height - Seated (Max) 0.870" (22.10mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC)
Features -
 
Additional Resources
Standard Package ? 128
Other Names 399-12835
75QR36804000J

01:03:56 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.13000 3.13
10 2.52100 25.21
25 2.36960 59.24
50 2.16780 108.39
100 1.96620 196.62
250 1.61328 403.32
500 1.46204 731.02
1,000 1.36121 1,361.21
5,000 1.28558 6,427.91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback