Add To Favorites
Product Overview
Digi-Key Part Number 399-13447-1-ND
Quantity Available 2,080
Can ship immediately
Manufacturer

Manufacturer Part Number

R75PD1680DQ40J

Description CAP FILM 6800PF 5% 630VDC RADIAL
Expanded Description 6800pF ±5% Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets R75 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Online Catalog R75 Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series R75
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6800pF
Tolerance ±5%
Voltage Rating - AC 250V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max) 0.354" (9.00mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC)
Features -
 
Additional Resources
Standard Package ? 1
Other Names 399-13447-1

18:35:35 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 0.62
10 0.43800 4.38
25 0.37360 9.34
50 0.33080 16.54
100 0.28820 28.82
250 0.24552 61.38
500 0.21348 106.74
1,000 0.18146 181.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 399-13447-3-ND
  • Minimum Quantity: 2,100
  • Quantity Available: 0
  • Unit Price: 0.15248
Send Feedback