Add To Favorites
Product Overview
Digi-Key Part Number 399-7645-ND
Quantity Available 2,821
Can ship immediately
Manufacturer

Manufacturer Part Number

R73UR2150SE00J

Description CAP FILM 0.015UF 5% 2KVDC RADIAL
Expanded Description 0.015µF ±5% Film Capacitor 500V 2000V (2kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets R73 Series
Online Catalog R73 Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series R73
Packaging ? Bulk ?
Part Status Active
Capacitance 0.015µF
Tolerance ±5%
Voltage Rating - AC 500V
Voltage Rating - DC 2000V (2kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.260" L x 0.433" W (32.00mm x 11.00mm)
Height - Seated (Max) 0.787" (20.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Features -
 
Additional Resources
Standard Package ? 560
Other Names 399-7645
73UR2150SE00J

18:09:50 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.72000 1.72
10 1.35600 13.56
25 1.24320 31.08
50 1.17520 58.76
100 1.01700 101.70
250 0.90400 226.00
500 0.76840 384.20
1,000 0.67800 678.00
5,000 0.61020 3,051.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback