Add To Favorites
Product Overview
Digi-Key Part Number 399-12520-ND
Quantity Available 2,288
Can ship immediately
Manufacturer

Manufacturer Part Number

R71VF31504030K

Description CAP FILM 0.15UF 10% 520VDC RAD
Expanded Description 0.15µF ±10% Film Capacitor 250V 520V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets R71 Series
Online Catalog R71 Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series R71
Packaging ? Bulk ?
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage Rating - AC 250V
Voltage Rating - DC 520V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max) 0.476" (12.10mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC)
Features -
 
Additional Resources
Standard Package ? 1,200
Other Names 399-12520
71VF31504030K

12:42:24 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.38100 3.81
25 0.32560 8.14
50 0.28840 14.42
100 0.25110 25.11
250 0.21392 53.48
500 0.18600 93.00
1,000 0.15810 158.10
5,000 0.13950 697.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback