Add To Favorites
Product Overview
Digi-Key Part Number 399-13467-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Manufacturer Part Number

R66ID3220AA7AK

Description CAP FILM 0.22UF 10% 250VDC RAD
Expanded Description 0.22µF ±10% Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets R66 Series, 50-630 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Online Catalog R66 Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series R66
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1,500
Other Names 399-13467

13:58:02 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.40000 4.00
25 0.34160 8.54
50 0.30260 15.13
100 0.26350 26.35
250 0.22448 56.12
500 0.19520 97.60
1,000 0.16592 165.92
5,000 0.14640 732.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback