Add To Favorites
Product Overview
Digi-Key Part Number 399-11810-ND
Quantity Available 7,630
Can ship immediately
Manufacturer

Manufacturer Part Number

R46KI21000001K1

Description CAP FILM 10000PF 10% 560VDC RAD
Expanded Description 10000pF ±10% Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets R46KI21000001K1
Online Catalog R46 Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series R46
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage Rating - AC 275V
Voltage Rating - DC 560V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max) 0.437" (11.10mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Additional Resources
Standard Package ? 2,000
Other Names 399-11810

06:57:40 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.34700 3.47
25 0.28400 7.10
50 0.24260 12.13
100 0.20790 20.79
250 0.17324 43.31
500 0.15592 77.96
1,000 0.13167 131.67
5,000 0.11781 589.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback