Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 399-7502-1-ND
Quantity Available 375
Can ship immediately
Manufacturer

Manufacturer Part Number

PME271YB5220MR19T0

Description CAP FILM 0.022UF 20% 1KVDC RAD
Expanded Description 0.022µF ±20% Film Capacitor 300V 1000V (1kV) Paper, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PME271Y A–E Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series PME271Y
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 0.022µF
Tolerance ±20%
Voltage Rating - AC 300V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Paper, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 115°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.728" L x 0.287" W (18.50mm x 7.30mm)
Height - Seated (Max) 0.512" (13.00mm)
Termination PC Pins
Lead Spacing 0.598" (15.20mm)
Applications EMI, RFI Suppression
Features Y2 Safety Rated
 
Additional Resources
Standard Package ? 1
Other Names 399-7502-1

14:52:54 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 1.60
10 1.25900 12.59
25 1.15440 28.86
50 1.09140 54.57
100 0.94440 94.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-7502-2-ND
  • Minimum Quantity: 400  Non-Stock ?
  • Quantity Available: 1,200 - Immediate
  • Unit Price: 0.73000
Send Feedback