Add To Favorites
Product Overview
Digi-Key Part Number 399-12409-ND
Quantity Available 2,090
Can ship immediately
Manufacturer

Manufacturer Part Number

PME271YB5150MR30

Description CAP FILM 0.015UF 20% 1KVDC RAD
Expanded Description 0.015µF ±20% Film Capacitor 300V 1000V (1kV) Paper, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets PME271Y A–E Series
Online Catalog PME271Y Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series PME271Y
Packaging ? Bulk ?
Part Status Active
Capacitance 0.015µF
Tolerance ±20%
Voltage Rating - AC 300V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Paper, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 115°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.728" L x 0.217" W (18.50mm x 5.50mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.598" (15.20mm)
Applications EMI, RFI Suppression
Features Y2 Safety Rated
 
Additional Resources
Standard Package ? 500
Other Names 399-12409
P272QH153M300A

08:33:07 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.37000 1.37
10 1.08000 10.80
25 0.98960 24.74
50 0.93580 46.79
100 0.80980 80.98
250 0.71980 179.95
500 0.61184 305.92
1,000 0.53985 539.85
5,000 0.48587 2,429.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback