Add To Favorites
Product Overview
Digi-Key Part Number 399-12406-ND
Quantity Available 2,600
Can ship immediately
Manufacturer

Manufacturer Part Number

PME271YA4330MR30

Description CAP FILM 3300PF 20% 1KVDC RADIAL
Expanded Description 3300pF ±20% Film Capacitor 300V 1000V (1kV) Paper, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets PME271Y A–E Series
Online Catalog PME271Y Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series PME271Y
Packaging ? Bulk ?
Part Status Active
Capacitance 3300pF
Tolerance ±20%
Voltage Rating - AC 300V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Paper, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 115°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.532" L x 0.160" W (13.50mm x 4.10mm)
Height - Seated (Max) 0.323" (8.20mm)
Termination PC Pins
Lead Spacing 0.402" (10.20mm)
Applications EMI, RFI Suppression
Features Y2 Safety Rated
 
Additional Resources
Standard Package ? 1,000
Other Names 399-12406
P272HH332M300A

13:35:12 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.20000 1.20
10 0.95000 9.50
25 0.87080 21.77
50 0.82340 41.17
100 0.71260 71.26
250 0.63340 158.35
500 0.53840 269.20
1,000 0.47505 475.05
5,000 0.42755 2,137.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback