Add To Favorites
Product Overview
Digi-Key Part Number 399-7491-1-ND
Quantity Available 2,681
Can ship immediately
Manufacturer

Manufacturer Part Number

PME271Y410MR19T0

Description CAP FILM 1000PF 20% 1KVDC RADIAL
Expanded Description 1000pF ±20% Film Capacitor 250V 1000V (1kV) Paper, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PME271Y410MR19T0
PME271Y Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PME271Y Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series PME271Y
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage Rating - AC 250V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Paper, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.531" L x 0.154" W (13.50mm x 3.90mm)
Height - Seated (Max) 0.295" (7.50mm)
Termination PC Pins
Lead Spacing 0.402" (10.20mm)
Applications EMI, RFI Suppression
Features Y2 Safety Rated
 
Additional Resources
Standard Package ? 1
Other Names 399-7491
399-7491-1
399-7491-ND

21:57:34 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 0.99
10 0.78000 7.80
25 0.71520 17.88
50 0.67600 33.80
100 0.58500 58.50
250 0.52004 130.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-7491-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 2,100 - Immediate
  • Unit Price: 0.40699
Send Feedback