Add To Favorites
Product Overview
Digi-Key Part Number 399-7480-ND
Quantity Available 1,310
Can ship immediately
Manufacturer

Manufacturer Part Number

PME271M533MR30

Description CAP FILM 0.033UF 20% 275VAC RAD
Expanded Description 0.033µF ±20% Film Capacitor 275V Paper, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PME271M Series
PME271M533MR30
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Online Catalog PME271M Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series PME271M
Packaging ? Bulk ?
Part Status Active
Capacitance 0.033µF
Tolerance ±20%
Voltage Rating - AC 275V
Voltage Rating - DC -
Dielectric Material Paper, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.728" L x 0.236" W (18.50mm x 6.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Termination PC Pins
Lead Spacing 0.598" (15.20mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Additional Resources
Standard Package ? 400
Other Names 399-7480

17:24:15 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.37000 1.37
10 1.08000 10.80
25 0.98960 24.74
50 0.93580 46.79
100 0.80980 80.98
250 0.71980 179.95
500 0.61184 305.92
1,000 0.53985 539.85
5,000 0.48587 2,429.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback