Add To Favorites
Product Overview
Digi-Key Part Number 399-12799-ND
Quantity Available 166
Can ship immediately
Manufacturer

Manufacturer Part Number

PHE845VZ6470MR30L2

Description CAP FILM 0.47UF 20% 1.5KVDC RAD
Expanded Description 0.47µF ±20% Film Capacitor 760V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets PHE845 Series
PHE845VZ6470MR30L2
Online Catalog PHE845 Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series PHE845
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage Rating - AC 760V
Voltage Rating - DC 1500V (1.5kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.827" W (31.50mm x 21.00mm)
Height - Seated (Max) 1.181" (30.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications EMI, RFI Suppression
Features X1 Safety Rated
 
Additional Resources
Standard Package ? 108
Other Names 399-12799
F845FV474M760A

11:54:43 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.47000 4.47
10 4.02700 40.27
25 3.75880 93.97
50 3.49040 174.52
100 3.04280 304.28
250 2.68484 671.21
500 2.50586 1,252.93
1,000 2.32687 2,326.87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback