Add To Favorites
Product Overview
Digi-Key Part Number 399-11791-ND
Quantity Available 474
Can ship immediately
Manufacturer

Manufacturer Part Number

PHE844RR7100MR06L2

Description CAP FILM 1UF 20% 1KVDC RADIAL
Expanded Description 1µF ±20% Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PHE844 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Online Catalog PHE844 Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series PHE844
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage Rating - AC 440V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.614" L x 0.610" W (41.00mm x 15.50mm)
Height - Seated (Max) 1.024" (26.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications EMI, RFI Suppression
Features X1 Safety Rated
 
Additional Resources
Standard Package ? 119
Other Names 399-11791

17:57:04 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.46000 4.46
10 4.01600 40.16
25 3.74880 93.72
50 3.48100 174.05
100 3.03470 303.47
250 2.67764 669.41
500 2.49914 1,249.57
1,000 2.32063 2,320.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback