Add To Favorites
Product Overview
Digi-Key Part Number 399-12389-ND
Quantity Available 3,198
Can ship immediately
Manufacturer

Manufacturer Part Number

PHE450KB5470JR17

Description CAP FILM 0.047UF 5% 400VDC RAD
Expanded Description 0.047µF ±5% Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PHE450 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Online Catalog PHE450 Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series PHE450
Packaging ? Bulk ?
Part Status Active
Capacitance 0.047µF
Tolerance ±5%
Voltage Rating - AC 250V
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.217" W (18.00mm x 5.50mm)
Height - Seated (Max) 0.413" (10.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 800
Other Names 399-12389
F450BD473J400A

11:33:00 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 0.83
10 0.62800 6.28
25 0.55560 13.89
50 0.52160 26.08
100 0.44920 44.92
250 0.40572 101.43
500 0.34776 173.88
1,000 0.29946 299.46
5,000 0.26565 1,328.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback