Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 399-7541-ND
Quantity Available 490
Can ship immediately
Manufacturer

Manufacturer Part Number

PEH534SBE3390M2

Description CAP ALUM 390UF 20% 250V SNAP
Expanded Description 390µF 250V Aluminum Capacitors Radial, Can - Snap-In 290 mOhm @ 100Hz 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series PEH534
Packaging ? Bulk ?
Part Status Active
Capacitance 390µF
Tolerance ±20%
Voltage Rating 250V
ESR (Equivalent Series Resistance) 290 mOhm @ 100Hz
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 1.1A @ 100Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia x 1.575" H (25.00mm x 40.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 100
Other Names 399-7541
A561CF391M250A

21:18:19 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.25000 5.25
10 4.72300 47.23
25 4.40760 110.19
50 4.09280 204.64
100 3.56810 356.81
250 3.14836 787.09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback