Add To Favorites
Product Overview
Digi-Key Part Number 399-12291-ND
Quantity Available 127
Can ship immediately
Manufacturer

Manufacturer Part Number

PEH169GA5100QU2

Description CAP ALUM .01F 16VDC SCREW
Expanded Description 10000µF 16V Aluminum Capacitors Radial, Can - Screw Terminals 27 mOhm @ 100Hz 7000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets PEH169 85°C
Featured Product Screw Terminal Capacitors
Online Catalog PEH 169 Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series PEH169
Packaging ? Bulk ?
Part Status Active
Capacitance 10000µF
Tolerance -10%, +30%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 27 mOhm @ 100Hz
Lifetime @ Temp. 7000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 6.4A
Impedance -
Lead Spacing 0.512" (13.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 50
Other Names 399-12291
A372GC103Q016A

19:32:32 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.07000 18.07
10 17.17000 171.70
25 16.26640 406.66
50 14.45880 722.94
100 13.55520 1,355.52
250 12.65152 3,162.88
500 12.01894 6,009.47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback