Add To Favorites
Product Overview
Digi-Key Part Number 399-12042-ND
Quantity Available 225
Can ship immediately
Manufacturer

Manufacturer Part Number

P409EL474M275AH470

Description FILTER RC 47 OHM/0.47UF TH
Expanded Description RC EMI Filter 1st Order Low Pass 1 Channel R = 47 Ohms, C = 0.47µF Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets P409 Series
Online Catalog P409 Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series P409
Packaging ? Bulk ?
Part Status Active
Type Low Pass
Filter Order 1st
Technology RC
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value -
Resistance - Channel (Ohms) 47
Current -
Values R = 47 Ohms, C = 0.47µF
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications General Purpose
Voltage - Rated 275VAC
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.201" L x 0.602" W (30.50mm x 15.30mm)
Height 0.866" (22.00mm)
 
Additional Resources
Standard Package ? 75
Other Names 399-12042

13:06:06 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.34000 3.34
10 2.69600 26.96
25 2.53440 63.36
50 2.31880 115.94
100 2.10310 210.31
250 1.72560 431.40
500 1.56382 781.91
1,000 1.45598 1,455.98
5,000 1.37509 6,875.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback