Add To Favorites
Product Overview
Digi-Key Part Number 399-10969-1-ND
Quantity Available 2,895
Can ship immediately
Manufacturer

Manufacturer Part Number

MPC0750LR60C

Description FIXED IND 600NH 17A 2.3 MOHM SMD
Expanded Description 600nH Unshielded Inductor 17A 2.3 mOhm Max 2-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets MPC Series
Product Training Modules Metal Composite SMD Power Inductors
Online Catalog MPC Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series MPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 600nH
Tolerance ±20%
Current Rating 17A
Current - Saturation 19A
Shielding Unshielded
DC Resistance (DCR) 2.3 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -20°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD
Supplier Device Package -
Size / Dimension 0.315" L x 0.264" W (8.00mm x 6.70mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Kits
  • MCI ENG KIT 01 - KEMET | 399-13315-ND DigiKey Electronics
  • MCI ENG KIT 01
  • KEMET
  • METAL COMPOSITE POWER INDUCTORS
  • Unit Price 243.75000
  • 399-13315-ND
Additional Resources
Standard Package ? 1
Other Names 399-10969-1

09:55:23 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 0.94
10 0.87400 8.74
25 0.80640 20.16
50 0.67200 33.60
100 0.63170 63.17
250 0.56448 141.12
500 0.48384 241.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10969-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.40800
  • Digi-Reel® ? : 399-10969-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,895 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback