Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 399-11447-1-ND
Quantity Available 1,850
Can ship immediately
Manufacturer

Manufacturer Part Number

MMK5102K63J01L16.5TR18

Description CAP FILM 1000PF 10% 63VDC RADIAL
Expanded Description 1000pF ±10% Film Capacitor 40V 63V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MMK5102K63J01L16.5TR18
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series MMK
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 1000pF
Tolerance ±10%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names 399-11447-1

10:44:52 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.27700 2.77
25 0.22680 5.67
50 0.19360 9.68
100 0.16600 16.60
250 0.13832 34.58
500 0.12450 62.25
1,000 0.10513 105.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11447-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.08892
Send Feedback