Add To Favorites
Product Overview
Digi-Key Part Number 399-12878-1-ND
Quantity Available 763
Can ship immediately
Manufacturer

Manufacturer Part Number

LDEEH4470KA5N00

Description CAP FILM 4.7UF 10% 100VDC 6054
Expanded Description 4.7µF ±10% Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 6054 (153137 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets LDE Series
Online Catalog LDE Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series LDE
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6054 (153137 Metric)
Size / Dimension 0.610" L x 0.539" W (15.50mm x 13.70mm)
Height - Seated (Max) 0.209" (5.30mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features High Temperature
 
Additional Resources
Standard Package ? 1
Other Names 399-12878-1

07:57:10 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.76000 5.76
10 5.18600 51.86
25 4.84040 121.01
50 4.49460 224.73
100 3.91840 391.84
250 3.45744 864.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-12878-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Immediate
  • Unit Price: 2.77831
  • Digi-Reel® ? : 399-12878-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 763 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback