Add To Favorites
Product Overview
Digi-Key Part Number 399-5478-1-ND
Quantity Available 13,972
Can ship immediately
Manufacturer

Manufacturer Part Number

LDECD4100KA0N00

Description CAP FILM 1UF 10% 50VDC 2220
Expanded Description 1µF ±10% Film Capacitor 40V 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series LDE
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage Rating - AC 40V
Voltage Rating - DC 50V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2220 (5750 Metric)
Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max) 0.173" (4.40mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features High Temperature
 
Additional Resources
Standard Package ? 1
Other Names 399-5478-1

10:44:53 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.09000 2.09
10 1.69400 16.94
25 1.54000 38.50
50 1.47840 73.92
100 1.29360 129.36
250 1.10880 277.20
500 0.98560 492.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-5478-2-ND
  • Minimum Quantity: 1,750
  • Quantity Available: 12,250 - Immediate
  • Unit Price: 0.77000
  • Digi-Reel® ? : 399-5478-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,972 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback