Add To Favorites
Product Overview
Digi-Key Part Number 399-6407-1-ND
Quantity Available 62
Can ship immediately
Manufacturer

Manufacturer Part Number

LDBCB2470JC5N0

Description CAP FILM 0.047UF 5% 50VDC 1210
Expanded Description 0.047µF ±5% Film Capacitor 40V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SMD Film Cap Catalogue
LDBCB2470JC5N0
Online Catalog LDB Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series LDB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±5%
Voltage Rating - AC 40V
Voltage Rating - DC 50V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max) 0.091" (2.30mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-6406-1-ND LDBCB2470GC5N0 KEMET Cut Tape (CT) ? 2,795 - Immediate
1.04000 1
Additional Resources
Standard Package ? 1
Other Names 399-6407-1

19:17:07 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 1.02
10 0.80700 8.07
25 0.74000 18.50
50 0.69980 34.99
100 0.60560 60.56
250 0.53828 134.57
500 0.45754 228.77
1,000 0.40371 403.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6407-2-ND
  • Minimum Quantity: 2,250
  • Quantity Available: 0
  • Unit Price: 0.34844
  • Digi-Reel® ? : 399-6407-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 62 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback