Add To Favorites
Product Overview
Digi-Key Part Number 399-6385-1-ND
Quantity Available 3,714
Can ship immediately
Manufacturer

Manufacturer Part Number

LDBAA2330GC5N0

Description CAP FILM 0.033UF 2% 16VDC 1206
Expanded Description 0.033µF ±2% Film Capacitor 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets LDB Series
SMD Film Cap Catalogue
Online Catalog LDB Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series LDB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±2%
Voltage Rating - AC -
Voltage Rating - DC 16V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.067" W (3.30mm x 1.70mm)
Height - Seated (Max) 0.043" (1.10mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names 399-6385-1

13:12:15 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 0.88
10 0.66900 6.69
25 0.59200 14.80
50 0.55620 27.81
100 0.47890 47.89
250 0.43252 108.13
500 0.37074 185.37
1,000 0.31925 319.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6385-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.26666
  • Digi-Reel® ? : 399-6385-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,714 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback