• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 399-6380-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LDBAA2180JC5N0

Description CAP FILM 0.018UF 5% 16VDC 1206
Expanded Description 0.018µF ±5% Film Capacitor 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets LDBAA2180JC5N0
SMD Film Cap Catalogue
Product Attributes Select All
Categories
Manufacturer

KEMET

Series LDB
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 0.018µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 16V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.067" W (3.30mm x 1.70mm)
Height - Seated (Max) 0.043" (1.10mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names 399-6380-1

21:13:00 1/16/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6380-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.23715
Send Feedback