Add To Favorites
Product Overview
Digi-Key Part Number 399-9599-1-ND
Quantity Available 295
Can ship immediately
Manufacturer

Manufacturer Part Number

L1210R4R7MDWIT

Description FIXED IND 4.7UH 1.25A 100 MOHM
Expanded Description 4.7µH Unshielded Wirewound Inductor 1.25A 100 mOhm 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets Surface Mount Ferrite Inductors & Beads Catalog
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog L-DWI Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series L-DWI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 1.25A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 100 mOhm
Q @ Freq -
Frequency - Self Resonant 70MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.106" (2.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 399-9599-1

20:27:37 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.46600 4.66
25 0.43320 10.83
50 0.36660 18.33
100 0.33320 33.32
250 0.31320 78.30
500 0.27988 139.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9599-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.20230
  • Digi-Reel® ? : 399-9599-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 295 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback