Add To Favorites
Product Overview
Digi-Key Part Number 399-9589-1-ND
Quantity Available 13,578
Can ship immediately
Manufacturer

Manufacturer Part Number

L0805R101MPWRT

Description FIXED IND 100UH 50MA 4 OHM SMD
Expanded Description 100µH Unshielded Wirewound Inductor 50mA 4 Ohm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets Surface Mount Ferrite Inductors & Beads Catalog
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog L-PWR Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series L-PWR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±20%
Current Rating 50mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 4 Ohm
Q @ Freq -
Frequency - Self Resonant 8MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.083" L x 0.059" W (2.11mm x 1.50mm)
Height - Seated (Max) 0.041" (1.04mm)
 
Additional Resources
Standard Package ? 1
Other Names 399-9589-1

02:40:19 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.21400 2.14
25 0.18720 4.68
50 0.16060 8.03
100 0.14720 14.72
250 0.13384 33.46
500 0.12582 62.91
1,000 0.09637 96.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9589-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.08604
  • Digi-Reel® ? : 399-9589-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,578 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback