Add To Favorites
Product Overview
Digi-Key Part Number 399-9588-1-ND
Quantity Available 5,734
Can ship immediately
Manufacturer

Manufacturer Part Number

L0805R100KPWST

Description FIXED IND 10UH 100MA 500 MOHM
Expanded Description 10µH Unshielded Wirewound Inductor 100mA 500 mOhm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets Surface Mount Ferrite Inductors & Beads Catalog
Online Catalog L-PWS Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series L-PWS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±10%
Current Rating 100mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 500 mOhm
Q @ Freq -
Frequency - Self Resonant 32MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.083" L x 0.059" W (2.11mm x 1.50mm)
Height - Seated (Max) 0.041" (1.04mm)
 
Additional Resources
Standard Package ? 1
Other Names 399-9588-1

19:16:31 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.23600 2.36
25 0.20640 5.16
50 0.17700 8.85
100 0.16230 16.23
250 0.14756 36.89
500 0.13870 69.35
1,000 0.10624 106.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9588-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.08959
  • Digi-Reel® ? : 399-9588-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,734 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback