Add To Favorites
Product Overview
Digi-Key Part Number 399-13580-1-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

F161ZS475K100V

Description CAP FILM 4.7UF 10% 100VDC SMD
Expanded Description 4.7µF ±10% Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Nonstandard SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets F161 Series Datasheet
Online Catalog F161 Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series F161
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard SMD
Size / Dimension 0.650" L x 0.591" W (16.50mm x 15.00mm)
Height - Seated (Max) 0.283" (7.20mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names 399-13580-1

23:15:11 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.91000 3.91
10 3.52000 35.20
25 3.28560 82.14
50 3.05080 152.54
100 2.65970 265.97
250 2.34680 586.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13580-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2.02550
  • Digi-Reel® ? : 399-13580-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback