Add To Favorites
Product Overview
Digi-Key Part Number 399-12303-1-ND
Quantity Available 1,008
Can ship immediately
Manufacturer

Manufacturer Part Number

F161ZS475K063V

Description CAP FILM 4.7UF 10% 63VDC SMD
Expanded Description 4.7µF ±10% Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets F161 Series Datasheet
Online Catalog F161 Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series F161
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.650" L x 0.591" W (16.50mm x 15.00mm)
Height - Seated (Max) 0.283" (7.20mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names 399-12303-1

02:50:39 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.15000 6.15
10 5.46500 54.65
25 5.19200 129.80
50 4.78220 239.11
100 4.37220 437.22
250 3.96232 990.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-12303-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 3.32668
  • Digi-Reel® ? : 399-12303-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,008 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback