Add To Favorites
Product Overview
Digi-Key Part Number 399-13574-1-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

F161SL103K100V

Description CAP FILM 10000PF 10% 100VDC 2824
Expanded Description 10000pF ±10% Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2824 (7260 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets F161 Series Datasheet
Online Catalog F161 Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series F161
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2824 (7260 Metric)
Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max) 0.126" (3.20mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names 399-13574-1

22:21:29 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.82000 1.82
10 1.44000 14.40
25 1.32000 33.00
50 1.24800 62.40
100 1.08010 108.01
250 0.96008 240.02
500 0.81606 408.03
1,000 0.72005 720.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13574-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.60004
  • Digi-Reel® ? : 399-13574-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback