Add To Favorites
Product Overview
Digi-Key Part Number 399-13576-1-ND
Quantity Available 2,400
Can ship immediately
Manufacturer

Manufacturer Part Number

F161PP393M100V

Description CAP FILM 0.039UF 20% 100VDC 2220
Expanded Description 0.039µF ±20% Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets F161PP393M100V Spec
Online Catalog F161 Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series F161
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.039µF
Tolerance ±20%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) 0.126" (3.20mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names 399-13576-1

13:26:06 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 1.79
10 1.44500 14.45
25 1.31360 32.84
50 1.26100 63.05
100 1.10330 110.33
250 0.94572 236.43
500 0.84062 420.31
1,000 0.73555 735.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13576-2-ND
  • Minimum Quantity: 2,400
  • Quantity Available: 2,400 - Immediate
  • Unit Price: 0.65674
  • Digi-Reel® ? : 399-13576-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,400 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback