Add To Favorites
Product Overview
Digi-Key Part Number 399-6635-ND
Quantity Available 1,720
Can ship immediately
Manufacturer

Manufacturer Part Number

ESX108M050AM7AA

Description CAP ALUM 1000UF 20% 50V RADIAL
Expanded Description 1000µF 50V Aluminum Capacitors Radial, Can 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets Aluminum Capacitors
Product Training Modules Specifying Electrolytic Capacitors
Online Catalog ESX Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series ESX
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 1.44A @ 120Hz
Impedance 60 mOhm
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1,000
Other Names 399-6635
SX108M050AM7AAKPLP

05:07:50 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 1.22
10 0.96500 9.65
25 0.88440 22.11
50 0.83620 41.81
100 0.72360 72.36
250 0.64320 160.80
500 0.54672 273.36
1,000 0.48240 482.40
5,000 0.43416 2,170.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback