Add To Favorites
Product Overview
Digi-Key Part Number 399-6055-ND
Quantity Available 222
Can ship immediately
Manufacturer

Manufacturer Part Number

ELG108M100VR2AA

Description CAP ALUM 1000UF 20% 100V SNAP
Expanded Description 1000µF 100V Aluminum Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series ELG
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing -
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200
Other Names 399-6055

08:39:57 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.60000 3.60
10 2.90000 29.00
25 2.72600 68.15
50 2.49400 124.70
100 2.26200 226.20
250 1.85600 464.00
500 1.68200 841.00
1,000 1.56600 1,566.00
5,000 1.47900 7,395.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback