Add To Favorites
Product Overview
Digi-Key Part Number 399-6709-1-ND
Quantity Available 1,757
Can ship immediately
Manufacturer

Manufacturer Part Number

EEV227M035A9PAA

Description CAP ALUM 220UF 20% 35V SMD
Expanded Description 220µF 35V Aluminum Capacitors Radial, Can - SMD 160 mohm @ 100kHz 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets EEV Series
Product Training Modules Specifying Electrolytic Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog EEV Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series EEV
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) 160 mohm @ 100kHz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 420mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size -
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 399-6709-1

21:42:15 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 0.78
10 0.59600 5.96
25 0.52720 13.18
50 0.49500 24.75
100 0.42630 42.63
250 0.38500 96.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6709-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.31104
  • Digi-Reel® ? : 399-6709-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,757 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback