• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 399-11440-6-ND
Quantity Available
Manufacturer

Manufacturer Part Number

EDK476M010A9DAA

Description CAP ALUM 47UF 20% 10V SMD
Expanded Description 47µF 10V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EDK Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series EDK
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 47µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 43mA
Impedance -
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.222" (5.65mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 399-11440-6

19:16:36 1/18/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11440-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.07203
  • Cut Tape (CT) ? : 399-11440-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,365 - Immediate
  • Unit Price: 0.34000
Send Feedback