Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1001-2148-1-ND
Quantity Available 3,610
Can ship immediately
Manufacturer

Manufacturer Part Number

CDR32BX103BKUS7185

Description CAP CER 10000PF 100V 10% BX 1206
Expanded Description 10000pF ±10% 100V Ceramic Capacitor BX 1206 (3216 Metric)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-55681, CDR32
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient BX
Operating Temperature -55°C ~ 125°C
Features Military
Ratings -
Applications General Purpose
Failure Rate S (0.001%)
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1001-2148-1
1001-2148-1-MIL

12:43:28 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 1.09
10 0.83000 8.30
25 0.73480 18.37
50 0.69000 34.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1001-2149-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.33080
  • Cut Tape (CT) ? : 1001-2149-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,522 - Immediate
  • Unit Price: 1.09000
  • Digi-Reel® ? : 1001-2149-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,522 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1001-2148-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 3,500 - Immediate
  • Unit Price: 0.53040
  • Digi-Reel® ? : 1001-2148-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,610 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback