Add To Favorites
Product Overview
Digi-Key Part Number 399-13329-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CBR05C689CAGAC

Description CAP CER 6.8PF 250V NP0 0505
Expanded Description 6.8pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets CBR05C689CAGAC
Product Training Modules RF and Microwave Capacitors
Online Catalog CBR Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series CBR
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8pF
Tolerance ±0.25pF
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0505 (1313 Metric)
Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 399-13329-1

12:40:08 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.78000 1.78
10 1.40600 14.06
25 1.28840 32.21
50 1.21820 60.91
100 1.05410 105.41
250 0.93704 234.26
500 0.79646 398.23
1,000 0.70277 702.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13329-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.57036
  • Digi-Reel® ? : 399-13329-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback