Add To Favorites
Product Overview
Digi-Key Part Number 399-13335-1-ND
Quantity Available 2,950
Can ship immediately
Manufacturer

Manufacturer Part Number

CBR05C220JAGAC

Description CAP CER 22PF 250V NP0 0505
Expanded Description 22pF ±5% 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets CBR05C220JAGAC
Product Training Modules RF and Microwave Capacitors
Online Catalog CBR Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series CBR
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0505 (1313 Metric)
Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 399-13335-1

08:07:01 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.75000 1.75
10 1.38000 13.80
25 1.26520 31.63
50 1.19600 59.80
100 1.03500 103.50
250 0.92000 230.00
500 0.78200 391.00
1,000 0.69000 690.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13335-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.56000
  • Digi-Reel® ? : 399-13335-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback