Add To Favorites
Product Overview
Digi-Key Part Number 399-12374-1-ND
Quantity Available 7,589
Can ship immediately
Manufacturer

Manufacturer Part Number

CA064X332K2RAC7800

Description CAP ARRAY 3300PF 200V X7R 0612
Expanded Description 3300pF ±10% Isolated Capacitor Array 200V X7R 0612 (1632 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets X7R Dielectric Cap Array 10-200 V
Online Catalog MLCC Arrays
Product Attributes Select All
Categories
Manufacturer

KEMET

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3300pF
Tolerance ±10%
Voltage - Rated 200V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient X7R
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 399-12374-1

17:25:19 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.24200 2.42
25 0.19800 4.95
50 0.16900 8.45
100 0.14490 14.49
250 0.12076 30.19
500 0.10868 54.34
1,000 0.09177 91.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-12374-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.07140
  • Digi-Reel® ? : 399-12374-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,589 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback