Add To Favorites
Product Overview
Digi-Key Part Number 399-7581-ND
Quantity Available
Manufacturer

Manufacturer Part Number

C4CAYUC2680AA1J

Description CAP FILM 0.068UF 5% 750VAC AXIAL
Expanded Description 0.068µF ±5% Film Capacitor 750V Polypropylene (PP), Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets C4CAYUC2680AA1J
C4C Series
Online Catalog C4C Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C4C
Packaging ? Bulk ?
Part Status Active
Capacitance 0.068µF
Tolerance ±5%
Voltage Rating - AC 750V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 18.3 mOhm
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.886" Dia x 1.732" L (22.50mm x 44.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications Snubber
Features -
 
Additional Resources
Standard Package ? 70
Other Names 399-7581
4CAYUC2680AA1J

18:43:30 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.83000 4.83
10 4.34700 43.47
25 4.05720 101.43
50 3.76740 188.37
100 3.28440 328.44
250 2.89800 724.50
500 2.70480 1,352.40
1,000 2.51160 2,511.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback