Add To Favorites
Product Overview
Digi-Key Part Number 399-6247-ND
Quantity Available
Manufacturer

Manufacturer Part Number

C4BSWBX3220ZAFJ

Description CAP FILM 0.22UF 5% 2KVDC QC TERM
Expanded Description 0.22µF ±5% Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Rectangular Box
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C4B
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±5%
Voltage Rating - AC 700V
Voltage Rating - DC 2000V (2kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 10.7 mOhm
Operating Temperature -40°C ~ 85°C
Mounting Type Chassis Mount
Package / Case Rectangular Box
Size / Dimension 1.634" L x 0.787" W (41.50mm x 20.00mm)
Height - Seated (Max) 1.575" (40.00mm)
Termination Quick Connect, Disconnect
Lead Spacing 1.004" (25.50mm)
Applications DC Link, DC Filtering; High Frequency, Switching; Snubber
Features -
 
Additional Resources
Standard Package ? 52
Other Names 399-6247
4BSWBX3220ZAFJ

11:44:37 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.45000 9.45
10 8.40000 84.00
25 7.98000 199.50
50 7.35000 367.50
100 6.72000 672.00
250 6.09000 1,522.50
500 5.77500 2,887.50
1,000 5.35500 5,355.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback