Add To Favorites
Product Overview
Digi-Key Part Number 399-6250-ND
Quantity Available 121
Can ship immediately
Manufacturer

Manufacturer Part Number

C4BSPBX4120ZBJJ

Description CAP FILM 1.2UF 1.2KVDC QC TERM
Expanded Description 1.2µF ±5% Film Capacitor 630V 1200V (1.2kV) Polypropylene (PP), Metallized Rectangular Box
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C4B
Packaging ? Bulk ?
Part Status Active
Capacitance 1.2µF
Tolerance ±5%
Voltage Rating - AC 630V
Voltage Rating - DC 1200V (1.2kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 2.8 mOhm
Operating Temperature -40°C ~ 85°C
Mounting Type Chassis Mount
Package / Case Rectangular Box
Size / Dimension 1.673" L x 1.102" W (42.50mm x 28.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Termination Quick Connect, Disconnect
Lead Spacing 0.866" (22.00mm)
Applications DC Link, DC Filtering; High Frequency, Switching; Snubber
Features -
 
Additional Resources
Standard Package ? 36
Other Names 399-6250
4BSPBX4120ZBJJ

12:57:30 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.18000 11.18
10 9.94000 99.40
25 9.44320 236.08
50 8.69760 434.88
100 7.95200 795.20
250 7.20652 1,801.63
500 6.83376 3,416.88
1,000 6.33675 6,336.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback