Add To Favorites
Product Overview
Digi-Key Part Number 399-13541-ND
Quantity Available 192
Can ship immediately
Manufacturer

Manufacturer Part Number

C340C104KDR5TA

Description CAP CER 0.1UF 1KV X7R RADIAL
Expanded Description 0.10µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Golden Max™
Packaging ? Bulk ?
Part Status Active
Capacitance 0.10µF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.400" L x 0.270" W (10.16mm x 6.85mm)
Height - Seated (Max) 0.460" (11.68mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 100
Other Names 399-13541

19:34:13 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.47000 4.47
10 3.60600 36.06
25 3.39000 84.75
50 3.10140 155.07
100 2.81290 281.29
250 2.30800 577.00
500 2.09162 1,045.81
1,000 1.94738 1,947.38
5,000 1.83919 9,195.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback