Add To Favorites
Product Overview
Digi-Key Part Number 399-10508-1-ND
Quantity Available 10,724
Can ship immediately
Manufacturer

Manufacturer Part Number

C2225X154KDRACTU

Description CAP CER 0.15UF 1KV X7R 2225
Expanded Description 0.15µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets High Voltage X7R Dielectric, FT-CAP
Featured Product Large Case Size FT-Caps
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog HV FT-CAP Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series HV FT-CAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2225 (5763 Metric)
Size / Dimension 0.232" L x 0.252" W (5.90mm x 6.40mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Kits
  • CER ENG KIT 26 - KEMET | 399-11621-ND DigiKey Electronics
  • CER ENG KIT 26
  • KEMET
  • CAP KIT CER 100PF-0.33UF 1000PCS
  • Unit Price 91.77000
  • 399-11621-ND
Additional Resources
Standard Package ? 1
Other Names 399-10508-1

14:36:36 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.44000 2.44
10 1.97200 19.72
25 1.79280 44.82
50 1.72120 86.06
100 1.50600 150.60
250 1.29084 322.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10508-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 9,500 - Immediate
  • Unit Price: 1.02448
  • Digi-Reel® ? : 399-10508-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,724 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback